SAUTER REGULATION 30 %RH CO Humidistat 90 %RH, 250V, 24 V

This image is representative of the product range

Subtotal (1 unit)*

PHP25,412.71

(exc. VAT)

PHP28,462.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,412.71

*price indicative

RS Stock No.:
766-440
Mfr. Part No.:
HBC111F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Switch Configuration

CO

Product Type

Humidistat

Maximum Humidity

90%RH

Maximum Supply Voltage

250V

Minimum Humidity

30%RH

Mount Type

Wall

IP Rating

IP30

Contact Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

237mm

Standards/Approvals

IEC 60730

Width

140mm

Minimum Supply Voltage

24V

Series

HBC

COO (Country of Origin):
CH
The SAUTER REGULATION duct-mounted humidistat that enhances energy efficiency through precise humidity control, operating fan and Air humidification systems based on real-time needs.

Monitors and regulates relative humidity effectively

Temperature-compensated sensor ensures reliable performance

User-defined humidity set point based on printed scale

Includes a fixing bracket for easy duct or wall installation

Designed for both ventilation duct fitting and wall mounting

Switches based on humidity changes, enhancing operational control

Constructed from robust glass-fibre-reinforced thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy