SAUTER REGULATION 30 %RH CO Humidistat 90 %RH, 250V, 24 V

This image is representative of the product range

Subtotal (1 unit)*

PHP38,936.42

(exc. VAT)

PHP43,608.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,936.42

*price indicative

RS Stock No.:
766-442
Mfr. Part No.:
HBC112F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Humidistat

Switch Configuration

CO

Maximum Humidity

90%RH

Maximum Supply Voltage

250V

Minimum Humidity

30%RH

Mount Type

Wall

IP Rating

IP30

Minimum Operating Temperature

0°C

Contact Current

5A

Maximum Operating Temperature

70°C

Width

140mm

Standards/Approvals

IEC 60730

Height

237mm

Minimum Supply Voltage

24V

Series

HBC

COO (Country of Origin):
CH
The SAUTER REGULATION duct-mounted humidistat is designed for effective humidity monitoring and regulation, ensuring optimal operation of fans and humidification systems based on actual requirements.

Controls humidity levels by adjusting fans and Air humidifiers according to setpoints

Temperature-compensated humidity sensor enhances accuracy across varying conditions

Adjustable relative humidity set point based on a printed scale

Constructed from Durable glass-fibre-reinforced thermoplastic for longevity

Designed for wall or duct mounting with included fixing bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy