Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 25 m
- RS Stock No.:
- 837-254
- Mfr. Part No.:
- 1025U06K04
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP8,199.39
(exc. VAT)
PHP9,183.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,199.39 |
*price indicative
- RS Stock No.:
- 837-254
- Mfr. Part No.:
- 1025U06K04
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 14 bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 14 bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker PU Tubing offers superior spark resistance and remarkable flexibility, Ideal for demanding welding applications. Available in two options, it accommodates Rapid installation through direct use with push-in fittings.
High resistance to kinking and abrasion with a non-adhesive jacket for easy sheath removal
Fluid direction marking enhances installation efficiency and safety
Self-extinguishing sheath protects inner tubing, ensuring longevity
Silicone-free material provides flexibility for Rapid cycling and easy handling
Related links
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Blue, 100 m
- Parker Polyurethane 4 mm ID Blue, 1 km
- Parker Polyurethane 4 mm ID Black, 25 m
- Parker Polyurethane 4 mm ID Green, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Orange, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
