Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP24,010.25

(exc. VAT)

PHP26,891.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,010.25

*price indicative

RS Stock No.:
837-145
Mfr. Part No.:
1100U06A01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

10 bar

Application

Pneumatic, Spray Paint

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Black

Length

100m

Standards/Approvals

RoHS

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker anti-static polyurethane tubing provides reliable static electricity dissipation, ensuring safety and efficiency in various applications. This tubing designed for optimal performance across diverse industrial environments.

Maintains a constant resistivity of 10² Ohm-meter for effective static dissipation

Optimal for use in ATEX areas, enhancing safety in hazardous environments

Features excellent vibration absorption and superior longevity

UV-resistant and silicone-free for improved material stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy