PREVOST Hose Connector Threaded, 15 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,328.26

(exc. VAT)

PHP1,487.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,328.26

*price indicative

RS Stock No.:
850-941
Mfr. Part No.:
JFT 3425ZS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Hose Connector

Sub Type

Hose

Connection Gender A

Male

Connection Standard A

G

Connection Type A

Threaded

Connection Size A

G3/4

Connection Gender B

Male

Connection Type B

Male

Body Material

Steel

Maximum Operating Pressure

15 bar

Series

JFT ZS

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST parallel male thread hose tail designed for secure connections and optimal flow in various systems. This component features two barbs to enhance grip and stability during operation.

Constructed for operating pressures between 0 to 15 bar

Parallel male thread configuration ensures compatibility with standard fittings

Features two barbs for added security and reduced risk of detachment

Dimensionally designed for effective integration with hoses and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy