PREVOST Hose Connector 8 mm ID Tapered Male Thread
- RS Stock No.:
- 629-858
- Mfr. Part No.:
- JFT 3808P2
- Manufacturer:
- PREVOST
Subtotal (1 bag of 2 units)*
PHP1,097.54
(exc. VAT)
PHP1,229.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,097.54 | PHP548.77 |
*price indicative
- RS Stock No.:
- 629-858
- Mfr. Part No.:
- JFT 3808P2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 8mm | |
| Sub Type | Hose Tail | |
| Connection Gender A | Male | |
| Connection Size A | R 3/8 | |
| Connection Type A | Tapered Male Thread | |
| Body Material | Brass | |
| Series | JFT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Hose Inside Diameter 8mm | ||
Sub Type Hose Tail | ||
Connection Gender A Male | ||
Connection Size A R 3/8 | ||
Connection Type A Tapered Male Thread | ||
Body Material Brass | ||
Series JFT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Tapered Male Thread Hose Tail is used to securely connect hoses to threaded fittings in compressed air systems. Its tapered male thread ensures a tight and leak-proof seal. Made from durable materials, it offers long-lasting performance under high pressure. It is ideal for industrial and workshop air line setups.
Made of brass
R3/8 male thread
Related links
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector Brass
- Georg Fischer Hose Connector 20 mm ID BSPT Male Thread, 10 bar
- Georg Fischer Hose Connector 30 mm ID BSPT Male Thread, 10 bar
