PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- RS Stock No.:
- 629-854
- Mfr. Part No.:
- JFT 1208ZS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP977.91
(exc. VAT)
PHP1,095.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP977.91 |
*price indicative
- RS Stock No.:
- 629-854
- Mfr. Part No.:
- JFT 1208ZS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Fitting | |
| Hose Inside Diameter | 8mm | |
| Sub Type | 1 Barb | |
| Connection Standard A | G | |
| Connection Size A | 1/2 in G | |
| Connection Type A | Parallel Male Thread | |
| Connection Gender A | Male | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFT ZS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Fitting | ||
Hose Inside Diameter 8mm | ||
Sub Type 1 Barb | ||
Connection Standard A G | ||
Connection Size A 1/2 in G | ||
Connection Type A Parallel Male Thread | ||
Connection Gender A Male | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 15 bar | ||
Series JFT ZS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose Tail is a fitting used to connect hoses to other components in fluid or air systems. It features a barbed end to securely grip the hose and prevent leaks. Made from durable materials, it ensures a reliable and long-lasting connection. Hose tails are commonly used in pneumatic, hydraulic, and irrigation applications.
Parallel male thread
Made of steel
G1/2 Male thread
Related links
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Pipe 50 m Long
- PREVOST Hose Pipe 25 m Long
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
