PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- RS Stock No.:
- 629-857
- Mfr. Part No.:
- JFT 1410P2
- Manufacturer:
- PREVOST
Subtotal (1 bag of 2 units)*
PHP626.76
(exc. VAT)
PHP701.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 16, 2026
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP626.76 | PHP313.38 |
*price indicative
- RS Stock No.:
- 629-857
- Mfr. Part No.:
- JFT 1410P2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Inside Diameter | 10mm | |
| Product Type | Hose Connector | |
| Sub Type | Hose Tail | |
| Connection Size A | R 1/4 in | |
| Connection Gender A | Male | |
| Connection Type A | Tapered Male Thread Hose Tail | |
| Body Material | Brass | |
| Connection Size B | R 3/8 in | |
| Series | JFT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Inside Diameter 10mm | ||
Product Type Hose Connector | ||
Sub Type Hose Tail | ||
Connection Size A R 1/4 in | ||
Connection Gender A Male | ||
Connection Type A Tapered Male Thread Hose Tail | ||
Body Material Brass | ||
Connection Size B R 3/8 in | ||
Series JFT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Tapered Male Thread Hose Tail is used to securely connect hoses to threaded fittings in compressed air systems. Its tapered male thread ensures a tight and leak-proof seal. Made from durable materials, it offers long-lasting performance under high pressure. It is ideal for industrial and workshop air line setups.
Made of brass
R1/4 male thread
Related links
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Hose Connector Brass
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
