PREVOST Hose Connector Brass
- RS Stock No.:
- 625-696
- Mfr. Part No.:
- JDT 1010P2
- Manufacturer:
- PREVOST
Subtotal (1 bag of 2 units)*
PHP780.89
(exc. VAT)
PHP874.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP780.89 | PHP390.445 |
*price indicative
- RS Stock No.:
- 625-696
- Mfr. Part No.:
- JDT 1010P2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose Joiner | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose Joiner | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose joiner is an essential component designed for seamless integration into any plumbing system. Crafted from high-quality brass, this durable fitting ensures a reliable connection between hoses, enhancing the efficiency of fluid transfer. With its precision engineering, the joiner promises a snug fit, preventing leaks and ensuring longevity in demanding applications. This product embodies a commitment to quality, making it an ideal choice for both professional and DIY installations. Its lightweight construction simplifies handling during installation while contributing to overall system performance. Choose this hose joiner to achieve a dependable and robust connection that meets the high standards expected in modern fluid management systems.
Crafted from high quality brass for superior durability
Designed for a secure and reliable connection
Perfect for various plumbing and fluid transfer applications
Lightweight design offers ease of handling during installation
Engineered to prevent leaks ensuring efficient fluid movement
Suitable for both professional tradespeople and DIY enthusiasts
Related links
- PREVOST Hose Connector Brass
- Sferaco Hose Connector Brass
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Reel, Wall
- PREVOST Hose Pipe 50 m Long
