Sferaco Hose Connector Brass
- RS Stock No.:
- 639-365
- Mfr. Part No.:
- 2281002
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP443.56
(exc. VAT)
PHP496.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP443.56 |
*price indicative
- RS Stock No.:
- 639-365
- Mfr. Part No.:
- 2281002
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Material | Brass | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive ( Article 4, 3 ) NF E 29-573 ISO 228-1 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Material Brass | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive ( Article 4, 3 ) NF E 29-573 ISO 228-1 | ||
Thread Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.
Brass couplings
NBR gasket
According to NF E 29-573 standard
