PREVOST Hose Connector Brass
- RS Stock No.:
- 625-695
- Mfr. Part No.:
- JDT 0808P2
- Manufacturer:
- PREVOST
Subtotal (1 bag of 2 units)*
PHP560.03
(exc. VAT)
PHP627.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP560.03 | PHP280.015 |
*price indicative
- RS Stock No.:
- 625-695
- Mfr. Part No.:
- JDT 0808P2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose Joiner | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose Joiner | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose joiner offers a reliable solution for connecting hoses with ease and efficiency. Designed with industrial applications in mind, it ensures a snug fit while maintaining optimal flow and pressure. The robust brass construction is testament to its durability and resistance to wear and tear, making it a dependable choice for both professionals and DIY enthusiasts. Ideal for use in various settings, this joiner promises seamless integration with existing systems, ensuring minimal disruption during installation. With attention to detail in its design, this fitting not only meets but exceeds industry standards, providing peace of mind when it comes to durability and performance. It's not just a connector; it's a gateway to enhanced fluid transfer and reliability.
Precision engineered for a seamless connection between hoses
Constructed from high quality brass for enhanced longevity
Designed to withstand high pressures without compromising safety
Lightweight design ensures ease of handling and installation
Compatible with various hose types for versatile applications
Related links
- PREVOST Hose Connector Brass
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- Sferaco Hose Connector Brass
- PREVOST Hose Pipe 25 m Long
- PREVOST 12 mm ID Hose Reel, Wall
