PREVOST Hose Connector Threaded, 15 bar
- RS Stock No.:
- 850-937
- Mfr. Part No.:
- JFT 0125ZS
- Manufacturer:
- PREVOST
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,244.38
(exc. VAT)
PHP1,393.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,244.38 |
*price indicative
- RS Stock No.:
- 850-937
- Mfr. Part No.:
- JFT 0125ZS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose | |
| Connection Gender A | Male | |
| Connection Size A | G1 | |
| Connection Standard A | G | |
| Connection Type A | Threaded | |
| Connection Type B | Male | |
| Connection Gender B | Male | |
| Body Material | Steel | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFT ZS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose | ||
Connection Gender A Male | ||
Connection Size A G1 | ||
Connection Standard A G | ||
Connection Type A Threaded | ||
Connection Type B Male | ||
Connection Gender B Male | ||
Body Material Steel | ||
Maximum Operating Pressure 15 bar | ||
Series JFT ZS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail designed for connecting to a parallel male thread, ensuring secure and efficient fluid transfer in various systems.
Constructed with 2 robust barbs for enhanced grip and stability
Compatible with a G1 parallel male thread, providing a reliable coupling
Rated for a minimum operating pressure of 0 bar and a maximum of 15 bar
Dimensions of 84 mm in length and 35 mm in width facilitate precise fitting
Related links
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector Brass
- Colder Products Hose Connector Threaded, 8.6 bar
