Schneider Electric Mounting and fixing Accessory Adapter For Use With HMI Harmony
- RS Stock No.:
- 758-706
- Mfr. Part No.:
- HMIZSADCO1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,713.97
(exc. VAT)
PHP4,159.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,713.97 |
*price indicative
- RS Stock No.:
- 758-706
- Mfr. Part No.:
- HMIZSADCO1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Mounting and fixing Accessory | |
| For Use With HMI | Harmony | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Harmony STO & STU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Mounting and fixing Accessory | ||
For Use With HMI Harmony | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Harmony STO & STU | ||
- COO (Country of Origin):
- CN
The Schneider Electric mounting kit is designed for facilitating the installation of a 4.3 inch display into a 3.4 inch panel cutout. It ensures a secure fit for enhanced utility and performance.
Includes mounting and fixing accessories for easy installation
Compatible with Harmony STO & STU applications
Packaged in a single unit for convenient purchase
Manufactured with a focus on sustainability
Offered with an 18-month warranty for peace of mind
Related links
- Schneider Electric Mounting and fixing Accessory, TeSyS Vario Series
- Schneider Electric Accessory Kit DIN Rail Adapter For Use With HMI Harmony
- Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- Schneider Electric Mounting Adapter Mounting Adapter For Use With HMI HMI Accessories
- Schneider Electric Ethernet Module HMI Accessory For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony

