Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- RS Stock No.:
- 758-831
- Mfr. Part No.:
- HMIYP6MPAU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,625.70
(exc. VAT)
PHP17,500.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,625.70 |
*price indicative
- RS Stock No.:
- 758-831
- Mfr. Part No.:
- HMIYP6MPAU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Interface Module | |
| For Use With HMI | Harmony | |
| Standards/Approvals | WEEE | |
| Series | Harmony P6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Interface Module | ||
For Use With HMI Harmony | ||
Standards/Approvals WEEE | ||
Series Harmony P6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Interface module serves as a connection accessory, delivering efficient integration for audio inputs and outputs. It supports versatile connection options, tailored for seamless operation within the Harmony P6 range.
Includes audio line input and output with 1 x 3.5 mm jack
Supports ambient Air temperatures from 0 to 55 °C for operation
Manufactured in compliance with EU RoHS regulations, ensuring safety
Related links
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium Series Cable for Use with BCH16, LXM16D
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium Series Power Cable for Use with LXM16D, BCH16

