Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- RS Stock No.:
- 758-884
- Mfr. Part No.:
- HMIYP6MPX16Y8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,530.62
(exc. VAT)
PHP36,434.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,530.62 |
*price indicative
- RS Stock No.:
- 758-884
- Mfr. Part No.:
- HMIYP6MPX16Y8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Output Card | |
| For Use With HMI | Harmony | |
| IP Rating | IP66F, IP67F | |
| Standards/Approvals | WEEE | |
| Series | Harmony P6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Output Card | ||
For Use With HMI Harmony | ||
IP Rating IP66F, IP67F | ||
Standards/Approvals WEEE | ||
Series Harmony P6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Digital input/output cards provide reliable connectivity and control capabilities, enhancing the functionality of compatible Harmony P6 systems for various automation applications.
Offers 8 digital inputs and 16 digital outputs for extensive control
Features Mini PCIe connection with one screw Terminal for easy installation
Complies with EU RoHS regulations for responsible manufacturing
Environmentally conscious, promoting recycling and reduced impact materials
Related links
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium Series Cable for Use with BCH16, LXM16D
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium Series Power Cable for Use with LXM16D, BCH16

