Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- RS Stock No.:
- 759-376
- Mfr. Part No.:
- HMIZM6RDP10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,826.18
(exc. VAT)
PHP17,725.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,826.18 |
*price indicative
- RS Stock No.:
- 759-376
- Mfr. Part No.:
- HMIZM6RDP10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Cable | |
| For Use With HMI | Harmony | |
| Standards/Approvals | WEEE | |
| Hazardous Area Certification | ABS, BV, DNV, RINA | |
| Communication Protocol | RJ45 | |
| Series | Harmony STM6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Cable | ||
For Use With HMI Harmony | ||
Standards/Approvals WEEE | ||
Hazardous Area Certification ABS, BV, DNV, RINA | ||
Communication Protocol RJ45 | ||
Series Harmony STM6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Extension cable designed for connecting STM6 displays. Its robust construction allows for versatile use in various environments, providing reliable connectivity over a distance of 10 metres.
Length of 10 metres ensures flexibility in setup
Features a male RJ45 connector for secure connections
Compliant with multiple product certifications including DNV and ABS
Packed in various units, catering to different supply needs
Related links
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Ethernet Module HMI Accessory For Use With HMI Harmony
- Schneider Electric Installation Accessory Driver Module For Use With HMI Harmony
- Schneider Electric Accessory Kit DIN Rail Adapter For Use With HMI Harmony

