Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- RS Stock No.:
- 759-387
- Mfr. Part No.:
- VW3A9514
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP77,356.70
(exc. VAT)
PHP86,639.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,356.70 |
*price indicative
- RS Stock No.:
- 759-387
- Mfr. Part No.:
- VW3A9514
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting and fixing Accessory | |
| Length | 600mm | |
| For Use With | Variable Speed Drive ATV900 Motor at 315 kW | |
| Width | 930mm | |
| Height | 100mm | |
| Colour | Silver | |
| Mounting plate type | Flush | |
| Series | Altivar | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting and fixing Accessory | ||
Length 600mm | ||
For Use With Variable Speed Drive ATV900 Motor at 315 kW | ||
Width 930mm | ||
Height 100mm | ||
Colour Silver | ||
Mounting plate type Flush | ||
Series Altivar | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mounting kit is designed for flush-mounting within a dust and damp-proof enclosure, enabling safe and efficient installation of electrical components in demanding environments.
Includes a cutting and drilling template for precise installation
Comprises a fan support and a user manual for operational guidance
Features a metal frame, custom-sized for various drive ratings
Contains essential corner pieces, fixing accessories, and Seals
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 19.8 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 440V 566 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 74.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 46.5 A
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Variable speed drive ATV950 wall
