ProGARM Navy, Yellow Reusable Coverall, 48 → 50 in, 22R
- RS Stock No.:
- 689-846
- Mfr. Part No.:
- CV255F-260H/FC-NYE-R22
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP27,710.93
(exc. VAT)
PHP31,036.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,710.93 |
*price indicative
- RS Stock No.:
- 689-846
- Mfr. Part No.:
- CV255F-260H/FC-NYE-R22
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Chest Size | 48 → 50 in | |
| Product Type | Coverall | |
| Size | 22R | |
| Colour | Navy, Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Woven Fabric | |
| Inside Leg | 31in | |
| Length | 1.8m | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Chest Size 48 → 50 in | ||
Product Type Coverall | ||
Size 22R | ||
Colour Navy, Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Woven Fabric | ||
Inside Leg 31in | ||
Length 1.8m | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM CV255F Coverall is engineered to deliver exceptional protection and comfort for professionals in demanding environments. Offering an impressive 8cal/cm² ELIM protection with a focus on movement and usability, this upgraded coverall is Ideal for linesmen and other utility workers who require reliability and durability. Its Generation 2 Fit improvements ensure not only comfort but also a professional appearance that withstands wear and tear. With features like FR HEX heat applied tape and a combination of thoughtful design elements, this coverall is a leading choice in personal protective equipment. The product complies with EN ISO 11612:2015, EN 1149-5:2018 and EN ISO 11611:2015 for protective clothing. It meets EN ISO 20471:2013+A1:2016 and IEC 61482-2:2020 for electric arc protection.
Achieves 8cal/cm² ELIM protection for high risk environments
Generation 2 Fit enhances comfort and ease of movement
Crafted with yarn dyed fabric for excellent colour retention
100x wash resistance and suitable for industrial washing
Includes FR HEX heat applied tape for added durability
Features ergonomic design with pre bent knees for flexibility
Spacious pockets including bellowed back pocket with contrast grab tabs
Concealed D ring for secure storage of essential gear
Adjustable aspects like Velcro back leg adjustment for personalised fit
Designed to maintain a professional look under rigorous conditions
