ProGARM Navy, Yellow Reusable Coverall, 48 → 50 in, 22T

This image is representative of the product range

Subtotal (1 unit)*

PHP27,710.93

(exc. VAT)

PHP31,036.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,710.93

*price indicative

RS Stock No.:
690-229
Mfr. Part No.:
CV255F-260H/FC-NYE-T22
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Chest Size

48 → 50 in

Product Type

Coverall

Size

22T

Colour

Navy, Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Woven Fabric

Inside Leg

33in

Length

1.88m

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
MM
The ProGARM CV255M Coverall is engineered to provide superior arc protection and comfort for professionals working in demanding environments. Delivering an impressive 8cal/cm² ELIM protection, this coverall boasts a range of enhancements, including Generation 2 Fit improvements that ensure comfort and freedom of movement. Constructed with Durable yarn dyed fabric, it resists fading over 100 washes while its FR HEX heat applied tape adds to its safety credentials. Designed to maintain a professional appearance even after rigorous use, this coverall stands as the optimal choice for those who need reliable protection without compromising on comfort. The product complies with EN ISO 11612:2015, EN 1149-5:2018 and EN ISO 11611:2015 for protective clothing. It meets EN ISO 20471:2013+A1:2016 and IEC 61482-2:2020 for electric arc protection.

Offering 8cal/cm² ELIM arc protection for safety in demanding conditions

Generation 2 Fit improvements ensure enhanced mobility and comfort

Manufactured with yarn dyed fabric for excellent colour retention

Includes 2 front chest pockets with secure zip and Velcro closures

Ergonomic elbow design permits unrestricted movement

Spacious thigh pockets designed to hold essential tools securely

Fixed elasticated waistband provides a snug yet comfortable fit

FR HEX reflective tape enhances visibility in low light conditions

Lifetime guarantee on triple stitched side seams for exceptional durability

Industrial wash capability ensures long lasting use in tough conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy