ProGARM Navy, Yellow Reusable Coverall, 44 → 46 in, 18T

This image is representative of the product range

Subtotal (1 unit)*

PHP27,710.93

(exc. VAT)

PHP31,036.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,710.93

*price indicative

RS Stock No.:
690-171
Mfr. Part No.:
CV255F-260H/FC-NYE-T18
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

18T

Chest Size

44 → 46 in

Colour

Navy, Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Woven Fabric

Inside Leg

33in

Length

1.88m

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
MM
The ProGARM CV255F Coverall is engineered to deliver exceptional protection and comfort for professionals in demanding environments. Offering an impressive 8cal/cm² ELIM protection with a focus on movement and usability, this upgraded coverall is Ideal for linesmen and other utility workers who require reliability and durability. Its Generation 2 Fit improvements ensure not only comfort but also a professional appearance that withstands wear and tear. With features like FR HEX heat applied tape and a combination of thoughtful design elements, this coverall is a leading choice in personal protective equipment. The product complies with EN ISO 11612:2015, EN 1149-5:2018 and EN ISO 11611:2015 for protective clothing. It meets EN ISO 20471:2013+A1:2016 and IEC 61482-2:2020 for electric arc protection.

Achieves 8cal/cm² ELIM protection for high risk environments

Generation 2 Fit enhances comfort and ease of movement

Crafted with yarn dyed fabric for excellent colour retention

100x wash resistance and suitable for industrial washing

Includes FR HEX heat applied tape for added durability

Features ergonomic design with pre bent knees for flexibility

Spacious pockets including bellowed back pocket with contrast grab tabs

Concealed D ring for secure storage of essential gear

Adjustable aspects like Velcro back leg adjustment for personalised fit

Designed to maintain a professional look under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy