Delta Plus Grafizhv Black, Orange Unisex Jacket, 3Xl

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,809.87

(exc. VAT)

PHP8,747.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,809.87

*price indicative

RS Stock No.:
805-930
Mfr. Part No.:
GRAHVOR3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

3Xl

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Outer Material

100% Recycled Polyester

Series

Grafizhv

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Closure Type

Zipper Fastening

Standards/Approvals

EN343

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility parka offers superior outdoor protection, ensuring safety and comfort for those exposed to inclement weather conditions. This class 2 garment is designed for optimal visibility and functionality.

Waterproof clothing to remain dry during heavy rain

Breathable fabric promotes maximum moisture transfer

Lightweight construction enhances wearer comfort

Certified EN ISO 20471 for high visibility after 25 washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy