Delta Plus Grafizhv Black, Orange Unisex Jacket, Xxl
- RS Stock No.:
- 805-929
- Mfr. Part No.:
- GRAHVORXX
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,809.87
(exc. VAT)
PHP8,747.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,809.87 |
*price indicative
- RS Stock No.:
- 805-929
- Mfr. Part No.:
- GRAHVORXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | Xxl | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | 100% Recycled Polyester | |
| Series | Grafizhv | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | En343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size Xxl | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material 100% Recycled Polyester | ||
Series Grafizhv | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals En343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility parka offers exceptional outdoor protection through its waterproof, windproof design and breathable materials. Specifically crafted for demanding environments, it ensures comfort and safety while maintaining visibility in low-light conditions.
Lightweight fabric enhances comfort during prolonged wear
Waterproof construction keeps you dry in heavy rain conditions
Breathable, anti-bacterial graphene membrane maximises moisture transfer
Durability certified EN ISO 20471 after 25 washes for long-lasting performance
