Delta Plus Grafizhv Black, Orange Unisex Jacket, Xl

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,809.87

(exc. VAT)

PHP8,747.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,809.87

*price indicative

RS Stock No.:
805-927
Mfr. Part No.:
GRAHVORXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

Xl

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Outer Material

100% Recycled Polyester

Series

Grafizhv

Closure Type

Zipper Fastening

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Standards/Approvals

En343

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility parka is designed for superior outdoor protection, ensuring you remain seen in various weather conditions while benefiting from a waterproof and windproof construction.

Lightweight fabric enhances comfort and mobility

Breathable membrane effectively transfers moisture

Waterproof construction keeps you dry in heavy rain

Durable EN ISO 20471 certification after 25 washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy