Delta Plus Grafizhv Black, Orange Unisex Jacket, L

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,809.87

(exc. VAT)

PHP8,747.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,809.87

*price indicative

RS Stock No.:
805-926
Mfr. Part No.:
GRAHVORGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Jacket

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Outer Material

100% Recycled Polyester

Series

Grafizhv

Closure Type

Zipper Fastening

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Standards/Approvals

En343

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility parka offers robust protection against the elements, designed specifically for outdoor visibility and comfort.

Waterproof and windproof to ensure dryness in heavy rain

Breathable fabric allows for efficient moisture transfer

Lightweight construction enhances comfort during wear

Anti-bacterial graphene membrane promotes hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy