Klein Tools 8 piece Hex Hex Key Set, Hex size T9
- RS Stock No.:
- 893-763
- Mfr. Part No.:
- 70540T
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP1,839.47
(exc. VAT)
PHP2,060.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,839.47 |
*price indicative
- RS Stock No.:
- 893-763
- Mfr. Part No.:
- 70540T
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Hex Size | T9 | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape Hex | ||
Hex Size T9 | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact Folding Hex Key Set is an essential tool for anyone requiring reliable Torx hex bolt fastening. This innovative set features a Durable reinforced nylon handle, providing easy access to the eight included hex keys, making it perfect for both professional tradespeople and DIY enthusiasts. With its Compact design, the set offers convenient portability, ensuring it can be easily stored and carried wherever needed. The colour-coded hex keys are designed for Rapid identification, streamlining your workflow while the strategically placed #2 Phillips fastener allows for effortless key tension adjustments. With a blend of robust materials and thoughtful engineering, this folding hex key set enhances both efficiency and usability in a variety of applications.
Portable design allows for easy storage and transportation
Reinforced nylon handle ensures durability and ease of use
Colour coded keys enhance quick identification for efficient task execution
Strategically positioned #2 Phillips fastener simplifies key tension adjustment
Includes eight Torx hex keys for versatile fastening options
Heat treated alloy steel construction provides strength and longevity
Compact size fits easily in pockets or tool bags for accessibility
Square cut ends allow for secure engagement with fasteners
Related links
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- Klein Tools 10 piece Hex Hex Key Set, Hex size T9
- Super Rod 25 piece Hex Metric Hex Key Set, Hex size T9
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- Klein Tools 12 piece Hex Metric Hex Key Set, Hex size 5 mm
- Klein Tools 9 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- Klein Tools 10 piece Hex Metric Hex Key Set, Hex size and 12 mm
- Klein Tools 11 piece Hex Imperial Hex Key Set, Hex size 9/64 in
