Klein Tools 10 piece Hex Metric Hex Key Set, Hex size and 12 mm
- RS Stock No.:
- 893-768
- Mfr. Part No.:
- 70550M
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP2,853.71
(exc. VAT)
PHP3,196.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,853.71 |
*price indicative
- RS Stock No.:
- 893-768
- Mfr. Part No.:
- 70550M
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | Hex | |
| Hex Size | and 12 mm | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape Hex | ||
Hex Size and 12 mm | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Folding Hex Key Set is expertly designed for secure hex bolt fastening, combining usability and robust construction in one exceptional tool. Constructed with a reinforced nylon handle, this set boasts a highly Durable and efficient design, ensuring easy access to each of the ten hex keys. The extended reach blades are Ideal for tackling challenging fasteners, while the strategically positioned #2 Phillips fastener facilitates effortless key tension adjustments. This folding hex key set is colour-coded for quick identification between metric sizes, enhancing overall efficiency for users while working on a variety of projects.
Ten piece set for comprehensive fastening needs
Colour coded keys for easy identification: red for inch, blue for mm, and green for Torx
Extended reach blades allow access to difficult fasteners
Reinforced nylon handle offers durability and comfort
Includes strategically placed #2 Phillips fastener for key tension adjustment
Versatile for various applications with a focus on metric sizes
Compact and portable design for ease of storage and transport
Manufactured from treated alloy steel for enhanced longevity
Square cut ends provide better grip and torque application
Lightweight design at 1.01 lb (0.5 kg) for user convenience
Related links
- Klein Tools 10 piece Hex Hex Key Set, Hex size T9
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- Klein Tools 12 piece Hex Metric Hex Key Set, Hex size 5 mm
- Super Rod 17 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 25 piece Hex Metric Hex Key Set, Hex size T9
- Super Rod 31 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 21 piece Hex Metric Hex Key Set, Hex size 8 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
