Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 893-764
- Mfr. Part No.:
- 70540M
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP1,839.47
(exc. VAT)
PHP2,060.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,839.47 |
*price indicative
- RS Stock No.:
- 893-764
- Mfr. Part No.:
- 70540M
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Hex Size | 8 mm | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape Hex | ||
Hex Size 8 mm | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact folding hex key set designed for secure hex bolt fastening, combining portability and durability in a versatile tool. Ideal for both professional tradespeople and DIY enthusiasts, this innovative set features a reinforced nylon handle that ensures easy access to each hex key, while also being Compact enough for convenient storage and transport. The thoughtfully designed #2 Phillips fastener allows effortless adjustments to key tension, catering to personal preferences. Featuring a colour-coded system, this set enhances efficiency by enabling quick identification: red for inch, blue for millimetres, and green for Torx specifications. With its sturdy construction from heat-treated alloy steel, this folding hex key set epitomises reliability and performance.
Portable design allows for convenient on the go use
Reinforced nylon handle ensures durability and ease of key access
Specially designed #2 Phillips fastener offers custom key tension adjustments
Colour coded keys enable quick identification for improved efficiency
Constructed from heat treated alloy steel for enhanced strength
Compact size promotes easy storage and portability
Includes eight metric sized hex keys, versatile for various applications
Ideal for both industrial and everyday fastening tasks
Square cut ends provide secure engagement with hex bolts
Related links
- Klein Tools 8 piece Hex Hex Key Set, Hex size T9
- Klein Tools 12 piece Hex Metric Hex Key Set, Hex size 5 mm
- Klein Tools 10 piece Hex Metric Hex Key Set, Hex size and 12 mm
- Super Rod 17 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 31 piece Hex Metric Hex Key Set, Hex size 8 mm
- Super Rod 21 piece Hex Metric Hex Key Set, Hex size 8 mm
- Stanley 8 piece Hex Metric Hex Key Set
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
