Klein Tools 11 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 893-766
- Mfr. Part No.:
- 70550
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP2,853.71
(exc. VAT)
PHP3,196.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,853.71 |
*price indicative
- RS Stock No.:
- 893-766
- Mfr. Part No.:
- 70550
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 11 | |
| Shape | Hex | |
| Hex Size | 9/64 in | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Steel Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 11 | ||
Shape Hex | ||
Hex Size 9/64 in | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Steel Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Folding Hex Key Set designed for efficiency and convenience, consolidating eleven essential hex key sizes into a single, easy-to-handle tool. Featuring high-leverage, extended-reach blades that open independently up to 270 degrees, this set allows for superior access and torque in tight spaces. Crafted from heat-treated alloy steel, the blades deliver exceptional durability, while the reinforced nylon handle ensures a comfortable grip, making it an indispensable companion for professionals tackling rigorous job sites. This set not only reduces the risk of slippage and stripping with its precision-fit design but also keeps functionality at the forefront, thereby enhancing your workflow.
Heavy duty 11 piece set offers a comprehensive range of hex key sizes
4 inch long high leverage blades provide extended reach and flexibility in challenging tasks
Blades can open independently up to 270 degrees for enhanced accessibility
Square cut ends ensure a secure fit, minimising the risk of slippage or damage
Durable oversized nylon handle provides a sturdy, comfortable grip for prolonged use
Heat treated alloy steel construction ensures the blades withstand tough job conditions
Conveniently houses the most commonly used hex key sizes in one Compact set
Related links
- Klein Tools 9 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in
- Stanley 8 piece Hex Imperial Hex Key Set
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Wiha 8 piece L Imperial Hex Key Set, Hex size 5/64 → 5/16 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
