Klein Tools 9 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 893-762
- Mfr. Part No.:
- 70540
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP1,839.47
(exc. VAT)
PHP2,060.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,839.47 |
*price indicative
- RS Stock No.:
- 893-762
- Mfr. Part No.:
- 70540
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 9 | |
| Shape | Hex | |
| Hex Size | 9/64 in | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 9 | ||
Shape Hex | ||
Hex Size 9/64 in | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact Folding Hex Key Set is the ultimate tool for efficiently securing hex bolt fastenings with ease. This innovative 9-key set combines the most popular SAE sizes into a sleek, Compact handle, ensuring you always have the right key at hand. The extended reach blades allow for independent opening up to 270 degrees, while the precision fit design expertly reduces slippage and stripping. Crafted from heat-treated alloy steel, the reinforced nylon handle provides durability and a comfortable grip, making it an indispensable companion for both professionals and DIY enthusiasts alike. Its Compact size enables easy portability while tackling various fastening tasks.
Nine fractional inch sized keys are included, offering versatility for different applications
The folding design simplifies storage and enhances portability
Made from industrial strength heat treated alloy steel for enhanced durability
The reinforced nylon handle provides a comfortable grip during use
Extended reach blades articulate up to 270 degrees for optimal accessibility
Precision fit design reduces slippage and stripping for improved performance
Lightweight construction at 6.72 oz (191 g) ensures easy handling
Distinctively coloured in Orange for visibility in any workspace
Designed specifically for secure hex bolt fastening tasks, enhancing efficiency
Related links
- Klein Tools 11 piece Hex Imperial Hex Key Set, Hex size 9/64 in
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
