RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 120 mm
- RS Stock No.:
- 800-053
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP13,602.83
(exc. VAT)
PHP15,235.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,602.83 | PHP544.113 |
*price indicative
- RS Stock No.:
- 800-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M16 x 120 mm long
This RS PRO M16 Hex Bolt is crafted from A4 stainless steel, providing exceptional durability and corrosion resistance. Ideal for use in environments where strength and longevity are critical, this bolt is designed to meet DIN 931 standards, ensuring reliable performance in industrial applications.
Features and Benefits
Material: Stainless steel A4 for enhanced corrosion resistance
Length: 120 mm for versatile application
Thread: M16 for secure fastening
Standard: Complies with DIN 931 for quality assurance
Durability: Suitable for harsh environments
Length: 120 mm for versatile application
Thread: M16 for secure fastening
Standard: Complies with DIN 931 for quality assurance
Durability: Suitable for harsh environments
Applications
Construction
Marine environments
Chemical processing
Heavy machinery assembly
Marine environments
Chemical processing
Heavy machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Made from high-grade A4 stainless steel for superior performance
Made from high-grade A4 stainless steel for superior performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 70 mm
