RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 85 mm
- RS Stock No.:
- 800-049
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP9,662.96
(exc. VAT)
PHP10,822.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,662.96 | PHP386.518 |
*price indicative
- RS Stock No.:
- 800-049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 85mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 85mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M16 x 85 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for robust fastening applications where high strength and corrosion resistance are essential. Ideal for use in marine and industrial environments, this hex bolt ensures secure and reliable connections.
Features and Benefits
Material: Stainless Steel A4 provides excellent corrosion resistance and durability.
Thread: M16 thread ensures compatibility with standard nuts and washers.
Length: 85 mm length suitable for a variety of fastening applications.
Standard: Complies with DIN 931 for quality assurance and reliability.
Finish: Stainless Steel finish offers a clean and professional appearance.
Thread: M16 thread ensures compatibility with standard nuts and washers.
Length: 85 mm length suitable for a variety of fastening applications.
Standard: Complies with DIN 931 for quality assurance and reliability.
Finish: Stainless Steel finish offers a clean and professional appearance.
Applications
Marine environments
Industrial machinery
Construction projects
Outdoor installations
Industrial machinery
Construction projects
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 70 mm
