RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 80 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP8,521.48

(exc. VAT)

PHP9,544.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP8,521.48PHP340.859

*price indicative

RS Stock No.:
800-048
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

80mm

Thread

M16

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel A4 Hex Bolt, M16 x 80 mm long


The RS PRO A4 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from Durable A4 stainless steel, this hex bolt is Ideal for environments requiring corrosion resistance and strength.

Features and Benefits


Material: Stainless steel A4 for excellent corrosion resistance
Thread: M16 thread for compatibility with standard nuts and fittings
Length: 80 mm length suitable for a range of applications
Standard: Complies with DIN 931 for assured quality and performance
Finish: Stainless steel finish for enhanced durability and aesthetic appeal

Applications


Marine environments
Chemical processing plants
Construction projects
Automotive industry

Additional Information


Meets DIN 931 standards for hex bolts
Suitable for use in harsh environments due to its corrosion-resistant properties
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy