RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 100 mm
- RS Stock No.:
- 800-050
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP11,087.51
(exc. VAT)
PHP12,418.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,087.51 | PHP443.50 |
*price indicative
- RS Stock No.:
- 800-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M16 x 100 mm long
The RS PRO M16 Hex Bolt is a high-quality fastening solution designed for robust applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 100 mm length and compliance with DIN 931 standards ensure reliability and precision in assembly tasks.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Thread: M16 thread ensures compatibility with a wide range of applications.
Length: 100 mm length suitable for various industrial uses.
Standard: Complies with DIN 931 for assured quality and performance.
Durability: High tensile strength for demanding applications.
Thread: M16 thread ensures compatibility with a wide range of applications.
Length: 100 mm length suitable for various industrial uses.
Standard: Complies with DIN 931 for assured quality and performance.
Durability: High tensile strength for demanding applications.
Applications
Marine environments
Chemical processing plants
Construction projects
Heavy machinery assembly
Chemical processing plants
Construction projects
Heavy machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 70 mm
