RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 65 mm
- RS Stock No.:
- 800-044
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP8,824.83
(exc. VAT)
PHP9,883.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,824.83 | PHP352.993 |
*price indicative
- RS Stock No.:
- 800-044
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 65mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 65mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M16 x 65 mm long
The RS PRO M16 Hex Bolt is a high-quality fastening solution designed for robust and reliable applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its precision engineering ensures a secure fit, providing strength and durability in various industrial settings.
Features and Benefits
Material: Stainless Steel A4 for superior corrosion resistance
Length: 65 mm for versatile application
Thread: M16 for compatibility with standard fittings
Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless Steel finish for enhanced durability
Length: 65 mm for versatile application
Thread: M16 for compatibility with standard fittings
Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless Steel finish for enhanced durability
Applications
Marine environments
Chemical processing plants
Construction projects
Heavy machinery assembly
Chemical processing plants
Construction projects
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 70 mm
