RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 150 mm
- RS Stock No.:
- 800-041
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP9,308.90
(exc. VAT)
PHP10,425.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,308.90 | PHP372.356 |
*price indicative
- RS Stock No.:
- 800-041
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 150mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 150mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M12 x 150 mm long
The RS PRO M12 Hex Bolt is a high-quality fastening solution designed for industrial applications requiring robust and reliable connections. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless Steel A4 provides superior corrosion resistance and durability.
Length: 150 mm length ensures suitability for a wide range of applications.
Thread: M12 thread offers compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for consistent quality and performance.
Finish: Stainless steel finish enhances longevity and aesthetic appeal.
Length: 150 mm length ensures suitability for a wide range of applications.
Thread: M12 thread offers compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for consistent quality and performance.
Finish: Stainless steel finish enhances longevity and aesthetic appeal.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Chemical processing plants
Outdoor construction projects
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
