RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 130 mm
- RS Stock No.:
- 800-039
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP8,461.54
(exc. VAT)
PHP9,476.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,461.54 | PHP338.462 |
*price indicative
- RS Stock No.:
- 800-039
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 130 mm long
This RS PRO M12 Hex Bolt is designed for secure fastening in a variety of applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. The bolt's 130 mm length and compliance with DIN 931 standards ensure reliability and compatibility with existing systems.
Features and Benefits
Material: Made from A4 stainless steel for superior corrosion resistance.
Thread: M12 thread for secure and precise fastening.
Length: 130 mm length suitable for a wide range of applications.
Standards Compliance: Meets DIN 931 standards for assured quality and compatibility.
Durability: High-grade material ensures long-lasting performance.
Thread: M12 thread for secure and precise fastening.
Length: 130 mm length suitable for a wide range of applications.
Standards Compliance: Meets DIN 931 standards for assured quality and compatibility.
Durability: High-grade material ensures long-lasting performance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Industrial machinery assembly
Chemical processing plants
Outdoor construction projects
Industrial machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
