RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 110 mm
- RS Stock No.:
- 800-026
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP6,892.23
(exc. VAT)
PHP7,719.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,892.23 | PHP275.689 |
*price indicative
- RS Stock No.:
- 800-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 110 mm long
RS PRO offers a high-quality M12 Hex Bolt, crafted from A4 stainless steel, ensuring excellent corrosion resistance and durability. Ideal for use in demanding environments, this bolt is perfect for securing components in construction and industrial applications.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance
Thread: M12 thread ensures compatibility with standard nuts and components
Length: 110 mm length suitable for a variety of fastening needs
Compliance: Meets DIN 931 standards for assured quality and reliability
Durability: Designed for long-lasting performance in harsh conditions
Thread: M12 thread ensures compatibility with standard nuts and components
Length: 110 mm length suitable for a variety of fastening needs
Compliance: Meets DIN 931 standards for assured quality and reliability
Durability: Designed for long-lasting performance in harsh conditions
Applications
Construction
Marine environments
Industrial machinery
Outdoor installations
Marine environments
Industrial machinery
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
