RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 55 mm
- RS Stock No.:
- 800-016
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP8,023.57
(exc. VAT)
PHP8,986.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,023.57 | PHP160.471 |
*price indicative
- RS Stock No.:
- 800-016
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 55 mm long
The RS PRO M12 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 grade stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless steel construction ensures durability and resistance to corrosion.
Grade: A4 grade provides enhanced strength and reliability.
Thread: M12 thread for compatibility with a wide range of nuts and components.
Length: 55 mm length suitable for various assembly requirements.
Standards: Complies with DIN 931 for assured quality and performance.
Grade: A4 grade provides enhanced strength and reliability.
Thread: M12 thread for compatibility with a wide range of nuts and components.
Length: 55 mm length suitable for various assembly requirements.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Heavy machinery assembly
Chemical processing plants
Outdoor construction projects
Heavy machinery assembly
Additional Information
This hex bolt is designed to meet DIN 931 standards, ensuring consistent quality and performance across applications. Suitable for use in environments where high corrosion resistance is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
