RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 140 mm
- RS Stock No.:
- 800-040
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP7,767.25
(exc. VAT)
PHP8,699.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,767.25 | PHP310.69 |
*price indicative
- RS Stock No.:
- 800-040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 140 mm long
The RS PRO M12 Hex Bolt is a robust fastening solution designed for demanding industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its precise M12 threading ensures secure and reliable fastening.
Features and Benefits
Material: Made from A4 stainless steel for superior corrosion resistance.
Length: 140 mm length provides versatility for various applications.
Thread: M12 threading ensures a secure and reliable fit.
Standard Compliance: Manufactured to DIN 931 standards for quality assurance.
Durability: High-grade material ensures long-lasting performance.
Length: 140 mm length provides versatility for various applications.
Thread: M12 threading ensures a secure and reliable fit.
Standard Compliance: Manufactured to DIN 931 standards for quality assurance.
Durability: High-grade material ensures long-lasting performance.
Applications
Marine environments
Chemical processing plants
Construction projects
Heavy machinery assembly
Chemical processing plants
Construction projects
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for dimensional accuracy and quality.
Ideal for use in environments where resistance to corrosion is critical.
Ideal for use in environments where resistance to corrosion is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
