RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 80 mm
- RS Stock No.:
- 800-022
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP4,959.64
(exc. VAT)
PHP5,554.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,959.64 | PHP198.386 |
*price indicative
- RS Stock No.:
- 800-022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 80 mm long
The RS PRO A4 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from Durable stainless steel, this hex bolt offers excellent resistance to corrosion, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless steel construction ensures durability and corrosion resistance.
Grade A4: Provides enhanced strength and reliability for demanding applications.
Length 80 mm: Suitable for a wide range of fastening tasks.
Thread M12: Standardised threading for compatibility with various nuts and components.
DIN 931 Compliance: Meets industry standards for quality and performance.
Grade A4: Provides enhanced strength and reliability for demanding applications.
Length 80 mm: Suitable for a wide range of fastening tasks.
Thread M12: Standardised threading for compatibility with various nuts and components.
DIN 931 Compliance: Meets industry standards for quality and performance.
Applications
Marine environments
Chemical processing plants
Construction projects
Outdoor installations
Chemical processing plants
Construction projects
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 65 mm
