HARTING Module, 200A, Han Modular Series Female, 1 Contacts
- RS Stock No.:
- 746-873
- Mfr. Part No.:
- 09140012775
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,516.75
(exc. VAT)
PHP3,938.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,516.75 |
| 10 + | PHP3,235.79 |
*price indicative
- RS Stock No.:
- 746-873
- Mfr. Part No.:
- 09140012775
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 200A | |
| Product Type | Module | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | Connectors | |
| Voltage | 1kV | |
| Manufacturer Size Code | Han 200A | |
| Number of Contacts | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 200A | ||
Product Type Module | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With Connectors | ||
Voltage 1kV | ||
Manufacturer Size Code Han 200A | ||
Number of Contacts 1 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han 200A Module is a female connector designed for high-current applications, providing reliable connectivity with a rated current of 200 A and a voltage of 1000 V. Its robust construction ensures durability and compliance with various industry standards.
Features & Benefits
Han 200 A Module offers high current capacity for demanding applications
Double module design allows for efficient space utilisation in installations
M8 screw termination ensures secure and reliable connections
Female connector type facilitates easy integration into existing systems
Single contact configuration simplifies wiring and reduces installation time
Rated current of 200 A supports heavy-duty electrical loads
Polycarbonate construction provides excellent mechanical strength and insulation
RAL 7032 (Pebble Grey) finish enhances aesthetic integration in various environments
Compliant with multiple standards ensuring safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series Female, 1 Contacts
