HARTING Module, 300A, Han Modular Series Female, 1 Contacts
- RS Stock No.:
- 742-438
- Mfr. Part No.:
- 09140012781
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP6,740.10
(exc. VAT)
PHP7,548.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,740.10 |
*price indicative
- RS Stock No.:
- 742-438
- Mfr. Part No.:
- 09140012781
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 300A | |
| Product Type | Module | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Mount Type | Panel | |
| Manufacturer Size Code | 300A | |
| Number of Contacts | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 95mm² | |
| Maximum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 300A | ||
Product Type Module | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Connector | ||
Mount Type Panel | ||
Manufacturer Size Code 300A | ||
Number of Contacts 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Minimum Wire Size mm² 95mm² | ||
Maximum Wire Size mm² 120mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 300A PE Module is a robust connector designed for high-current applications, providing reliable electrical connections in demanding environments. Its axial screw termination ensures secure connections, making it Ideal for industrial use.
Features & Benefits
Han 300 a PE Module offers a high current rating of 300 A for efficient power distribution
Double module design allows for increased connectivity in Compact spaces
Axial screw termination provides secure and reliable connections
Female connector gender ensures compatibility with male counterparts
Contacts MADE from copper alloy enhance conductivity and durability
Silver plating on contacts improves corrosion resistance and conductivity
Suitable for conductor cross-sections from 95 mm² to 120 mm² for versatile applications
Constructed from polycarbonate (PC) for excellent mechanical strength
Complies with multiple standards including RoHS and IEC 60664-1 for safety assurance
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various installations
Applications
Used in industrial automation systems for reliable power distribution
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient energy management
Installed in outdoor electrical enclosures for protection against environmental factors
Applied in robotics and automated machinery for enhanced operational efficiency
Is this product compliant with RoHS and other standards?
Yes, it meets RoHS, ELV, and IEC standards for safety and environmental compliance.
Related links
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
