HARTING Module, 300A, Han Modular Series Male, 1 Contacts
- RS Stock No.:
- 739-666
- Mfr. Part No.:
- 09140012681
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP6,203.47
(exc. VAT)
PHP6,947.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,203.47 |
*price indicative
- RS Stock No.:
- 739-666
- Mfr. Part No.:
- 09140012681
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 300A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Mount Type | Panel | |
| Manufacturer Size Code | 300A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Wire Size mm² | 95mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 300A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Male | ||
For Use With Connector | ||
Mount Type Panel | ||
Manufacturer Size Code 300A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Wire Size mm² 95mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han 300A PE Module is a robust electrical connector designed for high current applications, providing reliable connections in demanding environments. With a current rating of 300 A and a conductor cross-section range of 95 to 120 mm², it ensures efficient power distribution.
Features & Benefits
Han 300 a PE Module offers high current capacity for demanding applications
Double module design allows for versatile configurations
Axial screw termination ensures secure and reliable connections
Male connector gender facilitates easy integration into existing systems
Single contact design simplifies installation and reduces complexity
Conductor cross-section accommodates large wire sizes for enhanced performance
Constructed from polycarbonate for durability and impact resistance
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Copper alloy contacts with silver plating enhance conductivity and reduce resistance
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the maximum current this component can handle?
This component can handle a maximum current of 300 A.
Related links
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module 1 Contacts
- HARTING Power Connector Module 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
