HARTING Module, 200A, Han Modular Series Male, 1 Contacts
- RS Stock No.:
- 741-501
- Mfr. Part No.:
- 09140013003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,286.47
(exc. VAT)
PHP1,440.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 33 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,286.47 | - |
| 10 + | PHP1,183.97 | 7% |
*price indicative
- RS Stock No.:
- 741-501
- Mfr. Part No.:
- 09140013003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 200A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Manufacturer Size Code | 200A | |
| Number of Contacts | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 16mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 200A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Male | ||
Voltage 1kV | ||
Manufacturer Size Code 200A | ||
Number of Contacts 1 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 16mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
The HARTING Han 200A Crimp Module is a male connector designed for high-current applications, providing reliable connectivity in demanding environments. With a rated current of 200 A and compatibility with wire sizes from 16 mm² to 70 mm², it ensures efficient power transmission.
Features & Benefits
Male connector design facilitates straightforward integration into existing systems
Rated current of 200 A supports high-power applications
Crimp termination method ensures secure and reliable connections
Suitable for conductor cross-sections from 16 mm² to 70 mm² for versatile use
Constructed from polycarbonate for enhanced durability and resistance
Complies with multiple standards including RoHS and UL for safety assurance
Straight orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
- HARTING Power Connector Module 1 Contacts
