HARTING Module, 200A, Han Modular Series Female, 1 Contacts
- RS Stock No.:
- 740-079
- Mfr. Part No.:
- 09140013103
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,257.06
(exc. VAT)
PHP1,407.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 18 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,257.06 |
| 10 + | PHP1,156.91 |
*price indicative
- RS Stock No.:
- 740-079
- Mfr. Part No.:
- 09140013103
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 200A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | 200A | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 16mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 200A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
Voltage 1kV | ||
Number of Contacts 1 | ||
Manufacturer Size Code 200A | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 16mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
The HARTING Han 200A Crimp Module is a female connector designed for high-current applications, capable of handling up to 200 A. Its robust construction and crimp termination ensure reliable connections in demanding environments, making it suitable for various industrial applications.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 200 A supports high-power applications
Conductor cross-section range of 16 mm² to 70 mm² accommodates various wire sizes
Crimp termination provides secure and reliable connections
Polycarbonate housing offers durability and resistance to impact
Complies with multiple standards including RoHS and UL for safety assurance
Straight orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish enhances visibility and identification
Single contact design reduces complexity in wiring
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Related links
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
