HARTING Module, 100A, Han Modular Series Female, 1 Contacts
- RS Stock No.:
- 745-816
- Mfr. Part No.:
- 09140012734
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,488.81
(exc. VAT)
PHP3,907.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,488.81 | - |
| 10 + | PHP3,209.48 | 8% |
*price indicative
- RS Stock No.:
- 745-816
- Mfr. Part No.:
- 09140012734
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 100A | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Manufacturer Size Code | 100A | |
| Standards/Approvals | UL 1977 ECBT2.E235076 | |
| Number of Contacts | 1 | |
| Minimum Wire Size mm² | 22mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 38mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 100A | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Manufacturer Size Code 100A | ||
Standards/Approvals UL 1977 ECBT2.E235076 | ||
Number of Contacts 1 | ||
Minimum Wire Size mm² 22mm² | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 38mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han PE-Module is a female module designed for connecting large cable Han-Modular hinged frames. It provides a robust and electrically conductive connection for power cables, ensuring reliable performance in various applications.
Features & Benefits
PE module connects large cable Han-Modular hinged frames for efficient integration
Electrically conductive connection of the PE contact to frames and hoods ensures safety
Pre-leading and robust 100 A PE contact supports high current applications
Suitable for standard power cables with large cross-sections, eliminating special cable needs
Crimp and axial modules are compatible, enhancing versatility in installations
Copper alloy contact material ensures excellent conductivity and durability
Silver plating on contacts improves corrosion resistance and longevity
Complies with IEC 61984 and other standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum wire size this module can accommodate?
The maximum wire size is 38 mm².
Related links
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
