HARTING Module, 100A, Han Modular Series Male, 2 Contacts

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,781.69

(exc. VAT)

PHP5,355.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,781.69
10 +PHP4,399.14

*price indicative

RS Stock No.:
739-751
Mfr. Part No.:
09140022655
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

100A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

For Use With

Connector

Voltage

1kV

Mount Type

Panel

Manufacturer Size Code

Han 100A

Number of Contacts

2

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

10mm²

Minimum Wire Size mm²

6mm²

Contact Plating

Silver

Contact Material

Copper Alloy

Orientation

Straight

COO (Country of Origin):
DE
The HARTING Han 100A Axial Module is a male connector designed for reliable electrical connections in various industrial applications. With a rated current of 100 A and compatibility with conductor sizes from 6 to 10 mm², it ensures efficient power transmission and robust performance.

Features & Benefits


Male connector design provides secure and reliable connections

Rated current of 100 A supports high-power applications

Axial screw termination allows for easy and secure wiring

Compatible with conductor sizes from 6 to 10 mm² for versatile use

Constructed from copper alloy with silver plating for excellent conductivity

Polycarbonate housing offers durability and resistance to environmental factors

Complies with multiple standards including RoHS and UL for safety assurance

Straight orientation simplifies installation in tight spaces

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy