HARTING Module, 40A, Han Modular Series Male, 2 Contacts

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP50,850.83

(exc. VAT)

PHP56,952.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP50,850.83PHP508.508

*price indicative

RS Stock No.:
741-370
Mfr. Part No.:
09140023002XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

40A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

Voltage

1kV

Mount Type

Crimp

Standards/Approvals

UL 94 V-0

Number of Contacts

2

Manufacturer Size Code

Han 40A

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

10mm²

Orientation

Straight

Contact Material

Polycarbonate

COO (Country of Origin):
DE
The HARTING Han 40A Crimp Module is a male connector designed for reliable electrical connections in various applications. With a rated current of 40 A and a voltage of 1000 V, it ensures efficient power transmission while accommodating conductor sizes from 1.5 mm² to 10 mm².

Features & Benefits


Male connector design provides secure and stable connections

Rated current of 40 A supports high-power applications

Crimp termination ensures reliable and robust electrical connections

Accommodates conductor cross-sections from 1.5 mm² to 10 mm² for versatile use

Compliant with IEC 60664-1 and IEC 61984 for safety and reliability

Constructed from polycarbonate (PC) for durability and resistance to impact

RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various environments

Approved under China RoHS, DNV GL, and ELV Status for environmental compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum wire size this module can accommodate?


This module can accommodate a maximum wire size of 10 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy