HARTING Module, 40A, Han Series Male, 2 Contacts
- RS Stock No.:
- 743-049
- Mfr. Part No.:
- 09140022603
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP3,126.63
(exc. VAT)
PHP3,501.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP3,126.63 | PHP1,563.315 |
| 10 + | PHP2,876.37 | PHP1,438.185 |
*price indicative
- RS Stock No.:
- 743-049
- Mfr. Part No.:
- 09140022603
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 40A | |
| Series | Han | |
| Sub Type | Module | |
| Connector Gender | Male | |
| For Use With | Housing | |
| Voltage | 500V | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 40A | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 40A | ||
Series Han | ||
Sub Type Module | ||
Connector Gender Male | ||
For Use With Housing | ||
Voltage 500V | ||
Number of Contacts 2 | ||
Manufacturer Size Code 40A | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han 40A PCB Module is a male connector designed for reliable electrical connections in various applications. With a current rating of 40 A and a voltage capacity of 500 V, it ensures efficient performance while minimising wiring costs.
Features & Benefits
Modular assembly allows for flexible configurations to meet specific needs
Robust design enhances durability in demanding environments
Suitable for standard and EMC hoods and housings ensures compatibility with various systems
Low wiring costs reduce overall installation expenses
Copper alloy contact material provides excellent conductivity and reliability
Straight orientation simplifies installation in tight spaces
Compliant with China RoHS 50 and other standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 3 Contacts
- HARTING Module Han Modular Series Female, 4 Contacts
- HARTING Module Han Modular Series Female, 3 Contacts
