HARTING Module, 40A, Han Modular Series Female, 3 Contacts
- RS Stock No.:
- 746-426
- Mfr. Part No.:
- 09140032710
- Manufacturer:
- HARTING
Subtotal (1 bag of 2 units)*
PHP5,441.58
(exc. VAT)
PHP6,094.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,441.58 | PHP2,720.79 |
*price indicative
- RS Stock No.:
- 746-426
- Mfr. Part No.:
- 09140032710
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 40A | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | Connectors | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 3 | |
| Manufacturer Size Code | 40A | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 40A | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With Connectors | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Number of Contacts 3 | ||
Manufacturer Size Code 40A | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han C PCB Module F is a female connector designed for PCB applications, providing reliable connectivity with a rated current of 40 A and a voltage of 250 V. Its robust construction ensures durability and compliance with various industry standards.
Features & Benefits
Rated current of 40 A supports high-performance applications
Voltage rating of 250 V ensures compatibility with various systems
Polycarbonate construction offers excellent mechanical strength
Straight orientation simplifies installation in tight spaces
Complies with China RoHS 50 and RoHS for environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Modular design allows for flexible configurations in assemblies
Suitable for use in harsh environments due to robust materials
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and Reach SVHC standards.
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 3 Contacts
- HARTING Module Han Modular Series Female, 4 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 3 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 3 Contacts
